
The LT1461DHS8-5#TR is a 5V fixed voltage reference from Analog Devices, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 100mA. The device has a quiescent current of 50uA and an operating supply current of 70uA. It is not RoHS compliant.
Analog Devices LT1461DHS8-5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.15% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1461DHS8-5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
