
The LT1461DHS8-5#TRPBF is a 5V fixed voltage reference from Analog Devices, packaged in a SOIC case and suitable for surface mount. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 50uA. The device is RoHS compliant and has a tolerance of 0.15%. It can supply up to 100mA of output current and has an operating supply current of 70uA.
Analog Devices LT1461DHS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461DHS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
