
Dual operational amplifier featuring a 175kHz gain bandwidth product and 0.13V/µs slew rate. This general-purpose amplifier offers a 400µV input offset voltage and 1pA input bias current. Designed for bipolar operation, it supports dual supply voltages from ±2.5V to ±20V and single supply from 10V to 40V. The SOIC package provides 74dB common mode rejection and 78dB power supply rejection.
Analog Devices LT1462CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 175kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 175kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 28uA |
| Output Current per Channel | 17mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 175kHz |
| Voltage Gain | 115.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1462CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
