
General purpose operational amplifier IC featuring a 200MHz gain bandwidth product and 190MHz unity gain bandwidth. This dual-circuit amplifier offers a 30V/µs slew rate and 22mA output current per channel. Operating from dual supplies between 5V and 15V (up to 18V max), it boasts a 50µV input offset voltage and 10nA input bias current. With 96dB CMRR and 100dB PSRR, this surface-mount DFN package component is RoHS compliant.
Analog Devices LT1469ACDF-2#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 22mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 190MHz |
| Voltage Gain | 138.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1469ACDF-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
