
Dual operational amplifier featuring a 200MHz gain bandwidth product and 30V/µs slew rate. This general-purpose amplifier offers a 190MHz unity gain bandwidth, 22mA output current per channel, and operates with dual supply voltages from ±5V to ±15V, with a maximum of ±18V. Key performance metrics include a 96dB CMRR, 100dB PSRR, 50µV input offset voltage, and 10nA input bias current. The component utilizes BIPOLAR technology and is supplied in a surface-mount DFN package, ideal for high-frequency applications.
Analog Devices LT1469AIDF-2#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 190MHz |
| Voltage Gain | 138.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1469AIDF-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
