
Dual 200MHz, 30V/µs general-purpose operational amplifier featuring 16-bit accuracy. This surface-mount device offers a 190MHz unity gain bandwidth product and a 200MHz gain bandwidth product. It operates with dual supply voltages from 5V to 18V, drawing 4.1mA quiescent current and providing 22mA output current per channel. Key performance specifications include a 100µV input offset voltage, 10nA input bias current, 96dB common-mode rejection ratio, and 100dB power supply rejection ratio.
Analog Devices LT1469CDF-2#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 22mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 190MHz |
| Voltage Gain | 138.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1469CDF-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
