Dual high-speed general-purpose operational amplifier featuring a 90MHz gain bandwidth product and 22V/µs slew rate. Offers 2 channels with a maximum dual supply voltage of ±18V and a wide operating supply range of 3V to 36V. Achieves 96dB common mode rejection ratio and 100dB power supply rejection ratio. Housed in an 8-pin SOIC package, this component operates from 0°C to 70°C.
Analog Devices LT1469CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 90MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 22V/µs |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 138.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1469CS8#TR to view detailed technical specifications.
No datasheet is available for this part.