
Dual operational amplifier IC featuring a 200MHz Gain Bandwidth Product and 30V/µs slew rate. This general-purpose amplifier offers a 190MHz unity gain bandwidth, 100dB PSRR, and 96dB CMRR. Designed for surface mount applications in a DFN package, it operates from dual supplies between 5V and 18V, with a typical operating supply current of 4.1mA and 22mA output current per channel. Key performance metrics include 100µV input offset voltage and 10nA input bias current, with an operating temperature range of -40°C to 85°C.
Analog Devices LT1469IDF-2#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 190MHz |
| Voltage Gain | 138.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1469IDF-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
