
Dual operational amplifier featuring a 90MHz gain bandwidth product and 22V/µs slew rate. This general-purpose amplifier offers 16-bit accuracy with a low input offset voltage of 50µV and 10nA input bias current. Operating across a wide temperature range of -40°C to 85°C, it supports dual supply voltages from 3V to 18V and single supply operation from 10V to 36V. The SOIC package houses two independent amplifier circuits, each capable of delivering 22mA output current.
Analog Devices LT1469IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 90MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 22V/µs |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 138.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1469IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.