
Dual high-speed operational amplifier featuring a 200MHz gain bandwidth product and 30V/µs slew rate. This general-purpose amplifier offers a wide operating supply range from ±5V to ±18V, with a maximum supply voltage of 36V. Key performance metrics include a 96dB common mode rejection ratio and 100dB power supply rejection ratio. The bipolar technology component is housed in an 8-pin SOIC package, suitable for automotive applications, and operates within a -40°C to 85°C temperature range.
Analog Devices LT1469IS8-2#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 190MHz |
| Voltage Gain | 138.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1469IS8-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
