
Dual micropower operational amplifier featuring Rail-to-Rail input/output. This general-purpose amplifier offers a 200kHz bandwidth and 180kHz unity gain bandwidth product. It operates with dual supply voltages from ±1V to ±22V, with a maximum supply voltage of ±44V. Key specifications include a 150µV input offset voltage, 1nA input bias current, 80dB CMRR, and 84dB PSRR. The amplifier is housed in an 8-pin PDIP package for through-hole mounting.
Analog Devices LT1490ACN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 200kHz |
| Height | 3.81mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1490ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
