
Dual rail-to-rail input and output operational amplifier featuring a 200kHz gain bandwidth product and 0.06V/µs slew rate. This general-purpose amplifier offers 80dB CMRR and 84dB PSRR, with an input offset voltage of 110µV and 1nA input bias current. Operating from a 1V to 22V dual supply or 2V to 44V single supply, it consumes 50µA quiescent current and delivers 25mA output current per channel. Packaged in an 8-pin SOIC, this bipolar technology component operates within a 0°C to 70°C temperature range.
Analog Devices LT1490ACS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.06V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1490ACS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
