
Dual-channel, general-purpose operational amplifier featuring a 200kHz gain bandwidth product and 0.06V/µs slew rate. This bipolar IC offers a wide operating voltage range from 1V to 44V, with a typical supply current of 50µA. Key performance metrics include 80dB common mode rejection ratio and 84dB power supply rejection ratio, alongside a low input bias current of 1nA and input offset voltage of 110µV. Designed for SOIC packaging, this component operates within a temperature range of 0°C to 70°C.
Analog Devices LT1490ACS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.06V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1490ACS8#TR to view detailed technical specifications.
No datasheet is available for this part.
