
Dual micropower operational amplifier featuring rail-to-rail input and output. Offers a 180kHz bandwidth and 200kHz gain bandwidth product, suitable for general-purpose applications. Operates with dual supply voltages from 1V to 22V, with a maximum supply voltage of 44V. Packaged in an 8-pin MSOP with a compact 3mm x 3mm footprint and 0.86mm height. Features low input bias current of 1nA and input offset voltage of 110uV, with a typical supply current of 50uA.
Analog Devices LT1490AHMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 180kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 200kHz |
| Height | 0.86mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.06V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1490AHMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
