
Dual-channel, general-purpose operational amplifier featuring a 200kHz gain bandwidth product and Rail-to-Rail output. This BIPOLAR technology IC offers a low input offset voltage of 110µV and 1nA input bias current. Operating from a single supply of 2V to 44V or dual supplies of ±1V to ±22V, it delivers 25mA output current per channel. Key performance metrics include a 60dB CMRR and 80dB PSRR, with a slew rate of 0.06V/µs. Packaged in an 8-MSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1490AHMS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.06V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1490AHMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
