
Dual-channel, general-purpose operational amplifier featuring a 200kHz gain bandwidth product and 180kHz bandwidth. This surface-mount IC operates with a minimum dual supply voltage of 1V and a maximum of 22V, or a single supply from 2V to 44V. It offers a low input bias current of 1nA, 110µV input offset voltage, and 25mA output current per channel. The component boasts 80dB PSRR and 60dB CMRR, with a slew rate of 0.06V/µs. Packaged in an 8-pin SOIC (R-PDSO-G8) with gull wing terminals, it is RoHS compliant and rated for automotive temperature grades (-40°C to 125°C).
Analog Devices LT1490AHS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 180kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 110uV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.06V/µs |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| Width | 3.899mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1490AHS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
