
Dual micropower operational amplifier featuring Rail-to-Rail input and output. Offers a 180kHz unity gain bandwidth and 0.06V/µs slew rate, suitable for general-purpose amplification. Operates with dual supply voltages from 1V to 22V, with a maximum supply voltage of 44V. Achieves 84dB common mode rejection ratio and 84dB power supply rejection ratio. Housed in an 8-pin SOIC package, this bipolar technology amplifier draws a maximum supply current of 100µA.
Analog Devices LT1490CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 180kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 200kHz |
| Height | 1.48mm |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 110uV |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.06V/µs |
| Supply Current | 80uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1490CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
