
Dual operational amplifier featuring a 200kHz gain bandwidth product and 0.07V/µs slew rate. This general-purpose amplifier offers rail-to-rail output, a 250µV input offset voltage, and 4nA input bias current. Designed for surface mount applications in an 8-pin SOIC package, it operates with supply voltages from 2V to 44V (dual supply 1V to 22V) and consumes 50µA operating supply current. Achieves 84dB common mode rejection ratio and 84dB power supply rejection ratio.
Analog Devices LT1490CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1490CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
