
Quad micropower operational amplifier with Rail-to-Rail input/output. Features a 200kHz gain bandwidth product and 200kHz bandwidth, supporting dual supply voltages from ±1V to ±22V and a maximum single supply of 44V. Offers 80dB CMRR and 84dB PSRR, with a low input bias current of 1nA and input offset voltage of 285µV. This surface mount device operates from 0°C to 70°C, delivering 25mA output current per channel.
Analog Devices LT1491ACDHC#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 285uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1491ACDHC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
