
Quad operational amplifier featuring a 180kHz nominal gain bandwidth product and 200kHz bandwidth. This general-purpose amplifier offers a 25mA output current per channel and operates with dual supply voltages from 1V to 22V, or single supply from 2V to 44V. Key specifications include 80dB common mode rejection ratio, 84dB power supply rejection ratio, and a 0.06V/µs slew rate. The component is housed in a lead-free SOIC package.
Analog Devices LT1491ACS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 200kHz |
| Height | 1.498mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.06V/µs |
| Supply Current | 160uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1491ACS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
