
Quad-channel, general-purpose operational amplifier featuring a 200kHz gain bandwidth product and 0.06V/µs slew rate. This bipolar technology IC offers 80dB common mode rejection ratio and 84dB power supply rejection ratio. Designed for wide supply voltage ranges from 1V to 44V, it boasts low input bias current of 1nA and input offset voltage of 220µV. Delivered in a 14-pin SOIC package, this RoHS compliant component is ideal for various amplification applications.
Analog Devices LT1491ACS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.06V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1491ACS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
