
Dual channel, general purpose operational amplifier with a 5MHz bandwidth. Features a 1.8V/µs slew rate, 55mA output current per channel, and 4.5MHz gain bandwidth product. Operates from a 1.25V to 18V dual supply or 2.1V to 36V single supply. Offers 86dB CMRR and 90dB PSRR, with 100µV input offset voltage and 45nA input bias current. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for a wide range of applications.
Analog Devices LT1492CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 55mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 110.88dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1492CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
