
Dual precision operational amplifier featuring a 5MHz bandwidth and 1.8V/µs slew rate. This general-purpose amplifier operates with dual supply voltages from ±1.25V to ±18V, supporting a maximum supply voltage of 36V. It offers a high common mode rejection ratio of 86dB and a power supply rejection ratio of 90dB. The amplifier boasts a low input bias current of 45nA and an input offset voltage of 100µV. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide range of electronic applications.
Analog Devices LT1492CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 5MHz |
| Height | 1.498mm |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Output Current | 20mA |
| Output Current per Channel | 55mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Supply Current | 850uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 110.88dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1492CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
