
Single precision operational amplifier featuring Rail-to-Rail input/output with a 2.7kHz gain bandwidth product. This bipolar technology amplifier offers a low input bias current of 25pA and an input offset voltage of 150µV. It operates with dual supply voltages from ±1.1V to ±18V, or a single supply from 2.1V to 36V. The amplifier boasts a high Common Mode Rejection Ratio and Power Supply Rejection Ratio of 90dB, with a low operating supply current of 1.4µA. Packaged in an 8-pin MSOP, this RoHS compliant component is suitable for automotive applications.
Analog Devices LT1494CMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.7kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2.7kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 2.7kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.001V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1494CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
