
Dual operational amplifier featuring a 2.7kHz gain bandwidth product and 1.5mA output current per channel. This general-purpose amplifier offers a low input bias current of 25pA and an input offset voltage of 150µV. Operating from a minimum dual supply voltage of 1.1V up to a maximum of 18V, or a single supply from 2.1V to 36V, it provides 90dB common mode rejection ratio and power supply rejection ratio. The bipolar technology device is housed in a PDIP8 package and operates across a temperature range of -40°C to 85°C.
Analog Devices LT1495IN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2.7kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 2.7kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.4uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.001V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3kHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1495IN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
