
Dual-channel, general-purpose operational amplifier featuring a 2.7kHz gain bandwidth product and 0.001V/µs slew rate. This bipolar IC offers a wide operating voltage range from 1.1V to 36V, with a maximum dual supply voltage of 18V. Key specifications include 90dB common mode rejection ratio and power supply rejection ratio, 150µV input offset voltage, and 25pA input bias current. The device operates within a temperature range of -40°C to 85°C and consumes a low 1.4µA operating supply current. Packaged in an 8-pin SOIC, it delivers 1.5mA output current per channel.
Analog Devices LT1495IS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2.7kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 2.7kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.4uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.001V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3kHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1495IS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
