
Quad precision operational amplifier featuring Rail-to-Rail input and output. Offers a wide supply voltage range from ±1.1V to ±18V, with a maximum dual supply of ±18V and a maximum single supply of 36V. Key specifications include a 2.7kHz gain bandwidth product, 150µV input offset voltage, and 25pA input bias current. This amplifier boasts 90dB common mode rejection ratio and 90dB power supply rejection ratio, with a low operating supply current of 1.4µA. Designed for general-purpose applications, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LT1496IN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2.7kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 2.7kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.001V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1496IN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
