
Dual operational amplifier IC featuring a 59MHz nominal gain bandwidth product and 50MHz -3dB bandwidth. This interface driver offers 220mA output current per channel and a high 900V/µs slew rate. Operates with dual supply voltages from 2.5V to 15V, with a maximum supply voltage of 36V. Packaged in a 16-pin SOIC with a 70°C maximum operating temperature.
Analog Devices LT1497CS#PBF technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 54dB |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 59MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 220mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Voltage Gain | 80dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1497CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
