
Dual operational amplifier IC featuring a 50MHz -3dB bandwidth and 900V/µs slew rate. This bipolar amplifier offers a 50MHz gain bandwidth product, 80dB voltage gain, and 220mA output current per channel. Operating from 4V to 36V supply voltages, it exhibits a 54dB CMRR and 66dB PSRR. Packaged in an 8-pin SOIC, this RoHS compliant component operates between 0°C and 70°C.
Analog Devices LT1497CS8#PBF technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 59MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 220mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1497CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
