
Dual-channel, general-purpose operational amplifier with a 10.5MHz gain bandwidth product and 4.5V/µs slew rate. Features Rail-to-Rail output, 150µV input offset voltage, and 650nA input bias current. Operates from a wide supply voltage range of 2.2V to 36V, with a maximum dual supply voltage of 15V. Offers 81dB common mode rejection ratio and 88dB power supply rejection ratio. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for various amplification applications.
Analog Devices LT1498CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 81dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 10.5MHz |
| Height | 3.3mm |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4.4mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 10.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 4.5V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 131.6dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1498CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
