
Analog Devices LT1498CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10.5MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 10.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 4.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1498CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
