
Dual general-purpose operational amplifier with a 10.5MHz bandwidth and 4.5V/µs slew rate. Features 2 channels, 250nA input bias current, and 150µV input offset voltage. Operates with dual supply voltages from 1.1V to 15V, or single supply from 2.2V to 36V. Offers 81dB CMRR and 88dB PSRR, with 30mA output current per channel. Packaged in an 8-pin SOIC, this RoHS compliant component is ideal for a wide range of amplification applications.
Analog Devices LT1498CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 10.5MHz |
| Height | 1.48mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4.4mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 10.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 4.5V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 131.6dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1498CS8#PBF to view detailed technical specifications.
No datasheet is available for this part.