Dual-channel general-purpose operational amplifier featuring a 10.5MHz gain bandwidth product and 4.5V/µs slew rate. Offers a wide operating voltage range from 2.2V to 36V (single supply) or ±1.1V to ±15V (dual supply). Achieves 81dB common mode rejection ratio and 88dB power supply rejection ratio. Housed in an SOIC package, this component provides 30mA output current per channel and operates within a 0°C to 70°C temperature range.
Analog Devices LT1498CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 10.5MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 10.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 4.5V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 131.6dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1498CS8#TR to view detailed technical specifications.
No datasheet is available for this part.