
Dual-channel, general-purpose operational amplifier featuring a 10.5MHz gain bandwidth product and 6V/µs slew rate. This surface-mount IC offers a wide operating voltage range from 2.2V to 30V (single) or ±1.1V to ±15V (dual), with a typical operating supply current of 1.8mA. Key performance metrics include 81dB common mode rejection ratio and 88dB power supply rejection ratio. The amplifier boasts a 200µV input offset voltage and 250nA input bias current, delivering 30mA output current per channel. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1498CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 10.5MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 6V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 131.6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1498CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
