
Dual-channel, general-purpose operational amplifier with a 10.5MHz gain bandwidth product and 4.5V/µs slew rate. Features 81dB CMRR and 88dB PSRR, operating from a 1.1V to 15V dual supply or 2.2V to 36V single supply. Housed in an 8-pin SOIC package, this RoHS compliant IC offers 30mA output current per channel and a wide operating temperature range of -40°C to 125°C.
Analog Devices LT1498HS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 10.5MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 10.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 4.5V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 131.6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1498HS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
