
Analog Devices LT1498IS8 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 81dB |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 10.5MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 131.6dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1498IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
