
Dual-channel, general-purpose operational amplifier with a 10.5MHz bandwidth and 4.5V/µs slew rate. Features include a 150µV input offset voltage, 250nA input bias current, and 30mA output current per channel. Operates from a minimum dual supply of 1.1V to a maximum of 15V, or a minimum single supply of 2.2V to a maximum of 36V. Offers 81dB common mode rejection ratio and 88dB power supply rejection ratio. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT1498IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 10.5MHz |
| Height | 1.498mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 10.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 4.5V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 131.6dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1498IS8#PBF to view detailed technical specifications.
No datasheet is available for this part.
