
Quad-channel, general-purpose operational amplifier featuring a 10.5MHz gain bandwidth product and 4.5V/µs slew rate. This integrated circuit offers a wide operating voltage range from 2.2V to 36V (single supply) or ±1.1V to ±15V (dual supply). Key specifications include 81dB common mode rejection ratio, 88dB power supply rejection ratio, and 150µV input offset voltage. Designed for general-purpose amplification, it operates within a 0°C to 70°C temperature range and delivers 30mA output current per channel.
Analog Devices LT1499CS#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 10.5MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 10.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 4.5V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 131.6dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1499CS#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
