
Quad-channel, general-purpose operational amplifier featuring a 10.5MHz gain bandwidth product and 4.5V/µs slew rate. This IC offers a wide operating voltage range from 1.1V to 15V dual supply or 2.2V to 36V single supply, with a typical supply current of 1.8mA. It boasts a high common mode rejection ratio of 81dB and a power supply rejection ratio of 88dB, alongside a low input bias current of 250nA and input offset voltage of 150µV. The amplifier delivers 30mA output current per channel and is housed in a 14-pin SOIC package, supplied on tape and reel.
Analog Devices LT1499CS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 10.5MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 10.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 4.5V/µs |
| Unity Gain Bandwidth Product | 10.5MHz |
| Voltage Gain | 131.6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1499CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
