
Analog Devices LT1505CG technical specifications.
| Package/Case | G |
| Lead Free | Contains Lead |
| Max Charge Current | 4A |
| Max Input Voltage | 24V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1505CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
