
Analog Devices LT1505CG-1#TRPBF technical specifications.
| Package/Case | G |
| Lead Free | Lead Free |
| Max Charge Current | 4A |
| Max Input Voltage | 24V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 11V |
| Output Current | 4A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1505CG-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
