
Analog Devices LT1509CSW#PBF technical specifications.
| Package/Case | SOIC |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 11.5V |
| Number of Outputs | 2 |
| Operating Supply Current | 250uA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1509CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
