
This power management IC is a battery charger designed for up to 12 cells, featuring a maximum output voltage of 20V and a maximum output current of 1.5A. It operates with an input voltage range of 7V to 29V, with a maximum supply voltage of 30V. The component supports a maximum charge current of 1.07A and is housed in a lead-free SOIC package with dimensions of 10.01mm (L) x 3.988mm (W) x 1.5mm (H). Operating temperature ranges from 0°C to 70°C, and the product is RoHS compliant.
Analog Devices LT1510CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Charge Current | 1.07A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 2V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Number of Cells | 12 |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1510CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
