
The LT1510IGN#PBF is a 12-cell power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SSOP package. The device can handle a maximum input voltage of 29V and a maximum supply voltage of 30V. It can supply a maximum output current of 1.5A at an output voltage of 20V. The IC is RoHS compliant and available in a packaging quantity of 100 pieces per rail/Tube.
Analog Devices LT1510IGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Charge Current | 1.07A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Number of Cells | 12 |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1510IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.