The LT1510IGN#TR is a power management IC from Analog Devices, available in a 2500-piece tape and reel package. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 29V and a maximum charge current of 1.07A. The device is not RoHS compliant and contains lead. It is suitable for use in applications where a high level of reliability is required.
Analog Devices LT1510IGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Charge Current | 1.07A |
| Max Input Voltage | 29V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1510IGN#TR to view detailed technical specifications.
No datasheet is available for this part.