
Analog Devices LT1511CSW#PBF technical specifications.
| Package/Case | SOIC |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Charge Current | 3A |
| Max Input Voltage | 28V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Output Current | 3A |
| Output Voltage | 20V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1511CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.