
Analog Devices LT1511CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Charge Current | 3A |
| Max Input Voltage | 28V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Output Current | 3A |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1511CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.