
The LT1511ISW is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 25V and an output voltage of 20V. The device features a maximum charge current of 3A and a maximum input voltage of 28V. The LT1511ISW is packaged in a SOIC package and is available in quantities of 32. It is not RoHS compliant.
Analog Devices LT1511ISW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Charge Current | 3A |
| Max Input Voltage | 28V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Output Current | 3A |
| Output Voltage | 20V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1511ISW to view detailed technical specifications.
No datasheet is available for this part.
