
The LT1511ISW#PBF is a lead free power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 25V. The device can handle a maximum charge current of 3A and provides an output voltage of 20V. It is available in a 32-pack SOIC package and is compliant with RoHS regulations.
Analog Devices LT1511ISW#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Charge Current | 3A |
| Max Input Voltage | 28V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Output Current | 3A |
| Output Voltage | 20V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1511ISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.