The LT1511ISW#TR from Analog Devices is a power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum charge current of 3A and can handle input voltages up to 28V. The device is packaged in a SOIC package and is available in quantities of 1000. Note that the LT1511ISW#TR is not RoHS compliant due to the presence of lead.
Analog Devices LT1511ISW#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Charge Current | 3A |
| Max Input Voltage | 28V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1511ISW#TR to view detailed technical specifications.
No datasheet is available for this part.